The CY8C4245AZI-473 is a multifunction peripheral microcontroller with 36 I/O lines, operating within a temperature range of -40°C to 85°C. It features a JEDEC package code of S-PQFP-G48, measuring 7mm in width and length. The device has a maximum supply current of 13.8mA and operates within a supply voltage range of 1.71V to 5.5V. It can handle clock frequencies up to 48MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4245AZI-473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4245AZI-473 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4245AZI-473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.