The CY8C4245AZI-483 is a multifunction peripheral IC from Cypress, featuring 36 I/O lines and a maximum clock frequency of 48 MHz. It operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V and a maximum supply current of 13.8mA. The IC is packaged in a 48-pin quad flat pack (S-PQFP-G48) and is suitable for industrial applications.
Cypress CY8C4245AZI-483 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4245AZI-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.