The CY8C4245AZI-M443 is a multifunction peripheral IC with 48 terminals in a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 48 MHz. The device has 38 I/O lines and a maximum supply current of 13.8 mA. It is available in a 7x7mm TQFP-48 package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4245AZI-M443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 38 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4245AZI-M443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.