The CY8C4245FNI-483 is a multifunction peripheral IC with 35 terminals, operating over a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 13.8mA. The IC is packaged in a 35-pin WLCSP with a width of 2.1mm and a length of 3.23mm. It is designed for industrial temperature grade applications and supports a clock frequency of up to 48MHz.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4245FNI-483 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 2.1 |
| Length | 3.23 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 31 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.