
The CY8C4245FNI-483T is a 68-pin industrial microcontroller from Cypress. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 5.5V. The device features a clock frequency of up to 24MHz and has 36 I/O lines. It is packaged in a 68-pin R-PBGA-B68 package with a width of 3.52mm and a length of 3.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4245FNI-483T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4245FNI-483T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B68 |
| Width | 3.52 |
| Length | 3.91 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4245FNI-483T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.