The CY8C4245PVS-482 is a multifunction peripheral IC with 24 I/O lines, operating over a supply voltage range of 1.8V to 5.5V and a maximum supply current of 13.8mA. This IC is packaged in a 28-pin SSOP package and is rated for industrial temperature operation from -40°C to 105°C. It meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4245PVS-482 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4245PVS-482 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.8 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 24 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4245PVS-482 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.