The CY8C4245PVS-482Z is a multifunction peripheral IC with 24 I/O lines, operating within a temperature range of -40°C to 105°C. It is supplied with a nominal voltage of 3.3V, a minimum of 1.8V, and a maximum of 5.5V. The IC is packaged in a 28-pin SSOP package and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4245PVS-482Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.8 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 24 |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.