
Multifunction Peripheral IC, operating at a maximum clock frequency of 48 MHz. Features 38 I/O lines and a 48-terminal count within a 7x7mm PQFP package. Supports a wide supply voltage range from 1.8V to 5.5V with a maximum supply current of 14.5mA. Designed for industrial temperature grades, operating between -40°C and 85°C.
Cypress CY8C4246AZI-L433 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 38 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4246AZI-L433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.