The CY8C4246AZI-L433T is a 48-pin quad flatpack microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G48, with dimensions of 7mm in width and 7mm in length. The device operates on a supply voltage range of 1.71 to 5.5 volts, with a nominal supply voltage of 1.8 volts. It has a maximum clock frequency of 48 MHz and 38 I/O lines. The microcontroller is designed for industrial-grade applications and is packaged in a quad flatpack with a terminal position of QUAD.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4246AZI-L433T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.