The CY8C4246AZI-L435 is a multifunction peripheral IC with 64 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 5.5V and a maximum supply current of 14.5mA. The device is packaged in a 10mm x 10mm TQFP-64 package with a quad terminal position. It is designed for industrial applications and is compatible with a clock frequency of up to 48MHz.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4246AZI-L435 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 53 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.