
The CY8C4247LQI-BL483 is a multifunction peripheral IC with an industrial temperature grade, operating between -40°C and 85°C. It has 56 terminals in a quad terminal position and measures 7mm in width and length. The device is supplied with a voltage between 1.8V and 5.5V and draws a maximum current of 25mA. It features 36 I/O lines and is packaged in a QFN-56 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4247LQI-BL483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4247LQI-BL483 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4247LQI-BL483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.