The CY8C4247LQI-BL493 is a multifunction peripheral IC with 36 I/O lines, packaged in a 56-pin QFN. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a maximum current of 25mA. The device is powered by a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4247LQI-BL493 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4247LQI-BL493 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4247LQI-BL493 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.