The CY8C4248FNI-BL483 is an industrial-grade microprocessor circuit with a maximum operating temperature of 85 degrees Celsius. It is packaged in a WLCSP-76 package with a width of 3.87mm and a length of 4.04mm. The device operates within a supply voltage range of 1.71V to 5.5V and has a nominal supply voltage of 3.3V. It is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4248FNI-BL483 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B76 |
| Width | 3.87 |
| Length | 4.04 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.