
This industrial-grade quad peripheral IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 56 terminals and a quad terminal position. The JEDEC package code is S-XQCC-N56, with dimensions of 7mm in width and 7mm in length. The IC operates within a supply voltage range of 1.71V to 5.5V, with a nominal supply voltage of 3.3V. It is a multifunction peripheral IC with 38 I/O lines and an external data bus width and address bus width of 0.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4248LQI-BL593 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.