
The CY8C4248LTI-L485 is a multifunction peripheral IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features 68 terminals in a quad terminal position and a JEDEC package code of S-XQCC-N68. The device has a maximum supply current of 14.5mA and a maximum supply voltage of 5.5V. It can operate at a maximum clock frequency of 48MHz and has 57 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4248LTI-L485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4248LTI-L485 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 57 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4248LTI-L485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.