
Multifunction Peripheral IC featuring an ARM core architecture with a 32-bit data bus, operating at up to 40MHz. This CMOS component offers 36 GPIO and 38 programmable I/O pins, supporting I2C, SPI, USB, UART, and USART interfaces. It includes 64KB of FLASH memory, 16KB of RAM, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. The device operates within a supply voltage range of 2.7V to 5.5V and is RoHS compliant, packaged in a QFN-68.
Cypress CY8C5246LTI-029 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5246LTI-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
