32-bit ARM microcontroller featuring 64KB FLASH and 16KB SRAM. Operates at up to 40MHz with internal oscillator. Supports I2C, SPI, USB, UART, and USART interfaces. Includes 36 GPIO, 4 timers/counters, and peripherals like POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in QFN, this CMOS technology component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Cypress CY8C5246LTI-029T technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5246LTI-029T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.