
Multifunction peripheral IC featuring an ARM core architecture with a 32-bit data bus, operating at up to 40MHz. This CMOS component offers 36 GPIO and 38 programmable I/Os, supporting I2C, SPI, USB, UART, and USART interfaces. It includes 128KB of FLASH memory, 32KB of RAM, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, CapSense, and I2C. Packaged in a 68-pin QFN (MO-220) with a 0.40mm height, it operates from 2.7V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C5247LTI-089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5247LTI-089 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5247LTI-089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
