The CY8C5266FNI-LP205T is a 99-pin WLCSP industrial microcontroller with 70 I/O lines. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.71V to 5.5V. The device has a maximum clock frequency of 33 MHz and is packaged in a 5.192mm x 5.94mm WLCSP-99. It is designed for industrial applications.
Cypress CY8C5266FNI-LP205T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 99 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B99 |
| Width | 5.192 |
| Length | 5.94 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5266FNI-LP205T to view detailed technical specifications.
No datasheet is available for this part.