Multifunction Peripheral IC, operating at a maximum clock frequency of 33 MHz. This CMOS component features 48 I/O lines and a 68-terminal count, housed in an 8x8mm S-XQCC-N68 package. Designed for industrial temperature ranges from -40°C to 85°C, it supports a supply voltage from 1.71V to 5.5V with a nominal 1.8V, drawing a maximum supply current of 30mA.
Sign in to ask questions about the Cypress CY8C5267LTI-LP089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5267LTI-LP089 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 48 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5267LTI-LP089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.