Cypress CY8C5288FNI-LP213T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 99 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B99 |
| Width | 5.192 |
| Length | 5.94 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5288FNI-LP213T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.