The CY8C5365LTI-104T is a 32-bit ARM microcontroller with 32KB of FLASH memory and 36 GPIOs. It operates over a temperature range of -40°C to 85°C and can supply voltage between 2.7V and 5.5V. The device is available in a QFN package and is compliant with RoHS regulations. It features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer.
Cypress CY8C5365LTI-104T technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5365LTI-104T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.