The CY8C5368LTI-026T is a 32-bit ARM microcontroller with 256KB of flash memory and 36 I/Os. It features a core architecture based on ARM and supports various interfaces including I2C, SPI, USB, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is packaged in a QFN package. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Cypress CY8C5368LTI-026T technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| RoHS | Compliant |
No datasheet is available for this part.