
32-bit ARM microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 67MHz with a 2.7V to 5.5V supply voltage. Offers 70 I/Os, internal oscillator, and integrated peripherals including I2C, SPI, USB, UART, USART, POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 100-pin TQFP (14x14mm) for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C5467AXI-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5467AXI-011 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5467AXI-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
