
32-bit ARM Cortex-M3 microcontroller featuring 67MHz operation, 256KB FLASH memory, and 64KB RAM. Offers 70 programmable I/Os, 4 PWM channels, and 4 timers/counters. Supports I2C, SPI, USB, and UART interfaces. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 100-pin TQFP for surface mounting.
Sign in to ask questions about the Cypress CY8C5468AXI-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5468AXI-018 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5468AXI-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
