The CY8C5468AXI-018T is a 32-bit ARM microcontroller with 256KB of FLASH memory and 60 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The device supports various interfaces, including I2C, SPI, USB, UART, and USART. It also features peripherals such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, LCD controller, and capacitive sensing. The microcontroller is RoHS compliant and available in tape and reel packaging.
Cypress CY8C5468AXI-018T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| RoHS | Compliant |
No datasheet is available for this part.