
The CY8C5468AXI-LP042 is a quad-SPI microcontroller with 72 I/O lines, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 5.5V, respectively. The device is packaged in a 100-pin PQFP with a width and length of 14mm. It is designed for industrial applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Cypress CY8C5468AXI-LP042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5468AXI-LP042 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5468AXI-LP042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.