
32-bit ARM Cortex-M3 microcontroller with 67MHz frequency, 256KB FLASH and 64KB RAM. Features 62 GPIO, 72 programmable I/Os, and 4 timers/counters. Offers I2C, SPI, UART, USB, and USART interfaces. Operates from 1.71V to 5.5V, with a temperature range of -40°C to 85°C. Includes internal oscillator, POR, PWM, WDT, DMA, LCD, and CapSense peripherals. Packaged in TQFP with gold contact plating.
Cypress CY8C5468AXI-LP106 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54LP |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5468AXI-LP106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
