
Multifunction Peripheral IC featuring an ARM core architecture with a 32-bit data bus and a maximum operating frequency of 67MHz. This component offers 64KB of RAM and 256KB of FLASH memory, supporting I2C, SPI, USB, UART, and USART interfaces. It includes 36 GPIO pins, 4 timers/counters, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Operating within a supply voltage range of 2.7V to 5.5V, it functions across an extended temperature range of -40°C to 85°C. The device is housed in a 68-pin QFN package, is RoHS compliant, and utilizes an internal oscillator.
Cypress CY8C5468LTI-037 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5468LTI-037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
