The CY8C5468LTI-037T is a 32-bit ARM microcontroller with 256KB of FLASH memory and 36 GPIOs. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device supports various interfaces including I2C, SPI, USB, UART, and USART. It also features an internal oscillator and peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. The microcontroller is packaged in a QFN package and is compliant with RoHS regulations.
Cypress CY8C5468LTI-037T technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5468LTI-037T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.