
Multifunction Peripheral IC, featuring a 32-bit ARM core architecture operating at up to 67MHz. This surface-mount TQFP-packaged component offers 70 I/Os, 16KB RAM, and 64KB FLASH memory. Integrated peripherals include I2C, SPI, USB, UART, USART, POR, PWM, WDT, DMA, LCD, and CapSense. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY8C5566AXI-061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5566AXI-061 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C55 |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5566AXI-061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
