Cypress CY8C5566LTI-017T technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 5 CY8C55 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C5566LTI-017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.