The CY8C5567AXI-019T is a 32-bit ARM microcontroller with 128KB of FLASH memory and 60 GPIO pins. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device features a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer. It also supports various interfaces such as I2C, SPI, USB, UART, and USART. The microcontroller is packaged in a lead-free LQFP package and is available in quantities of 1500 per reel.
Cypress CY8C5567AXI-019T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 60 |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 5 CY8C55 |
| RoHS | Not Compliant |
No datasheet is available for this part.