The CY8C5588LTI-052 is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 68 terminals and a quad terminal position. The device is packaged in an 8 x 8 mm, 0.40 mm height, RoHS compliant QFN-68 package. It operates on a supply voltage between 1.71 and 5.5 volts and has a maximum clock frequency of 80 MHz. The microcontroller has 48 I/O lines and does not have an external data bus or address bus width specified.
Cypress CY8C5588LTI-052 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.