
The CY8C5666LTI-LP005 is a 68-pin quad-SPI microcontroller from Cypress, featuring a temperature grade of industrial and a supply voltage range of 1.71 to 5.5V. It operates at a maximum clock frequency of 33MHz and has 48 I/O lines. The device is packaged in a 68-pin LCC package, measuring 8mm in width and length, and is suitable for use in industrial temperature environments ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C5666LTI-LP005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 48 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5666LTI-LP005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.