
Multifunction Peripheral IC featuring a 32-bit ARM core operating at up to 67MHz. This CMOS component offers 64KB RAM and 256KB FLASH memory, with 62 programmable I/Os supporting I2C, SPI, USB, UART, USART, I2S, and LIN interfaces. Integrated peripherals include POR, PWM, WDT, DMA, LCD, CapSense, and I2C. Packaged in a 100-pin TQFP with gold contact plating, it operates from 1.71V to 5.5V, with an operating temperature range of -40°C to 85°C.
Cypress CY8C5668AXI-LP010 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, UART, USART, I2S, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C56LP |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5668AXI-LP010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
