The CY8C5668AXI-LP013 is a 100-pin quad TQFP microcontroller with 72 I/O lines. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.71 and 5.5 volts. The device has a maximum clock frequency of 33 MHz. It is categorized as a peripheral IC and is suitable for industrial applications.
Sign in to ask questions about the Cypress CY8C5668AXI-LP013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5668AXI-LP013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5668AXI-LP013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.