
This industrial-grade quad microcontroller operates within a temperature range of -40 to 85 degrees Celsius. It features 68 terminals in a quad terminal position and is packaged in a 68-pin QFN package. The device requires a supply voltage between 1.71V and 5.5V and can handle a clock frequency of up to 33MHz. It also provides 38 I/O lines for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C5688LTI-LP086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 38 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5688LTI-LP086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.