Multifunction peripheral IC featuring a 33 MHz maximum clock frequency and 72 I/O lines. This CMOS component operates within an industrial temperature range of -40°C to 85°C. It is housed in a 100-terminal, 14mm x 14mm square quad flat package (S-PQFP-G100). Supply voltage ranges from 1.71V to 5.5V, with a nominal value of 1.8V.
Cypress CY8C5867AXI-LP024 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5867AXI-LP024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.