The CY8C5868AXI-LP031 is a 100-pin quad flatpack microcontroller with a supply voltage range of 1.71 to 5.5V and a maximum clock frequency of 33MHz. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has 70 I/O lines and is available in a 14x14mm package with a 100-pin count. This microcontroller is suitable for use in industrial applications.
Cypress CY8C5868AXI-LP031 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 70 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.