
32-bit ARM Cortex-M3 microcontroller featuring 67MHz max frequency, 256KB FLASH memory, and 64KB RAM. Offers 38 GPIO pins, 4 timers/counters, and 2 ADC channels. Supports I2C and USB interfaces. Packaged in a 1mm high QFN, operating from 1.71V to 5.5V, with a temperature range of -40°C to 85°C.
Cypress CY8C5868LTI-LP039 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 38 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | CY8C58LPxxx |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5868LTI-LP039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
