Industrial-grade multifunction peripheral IC featuring a 33 MHz maximum clock frequency and 62 I/O lines. This CMOS component operates within a temperature range of -40°C to 85°C and supports a nominal supply voltage of 1.8V, with a range of 1.71V to 5.5V. Housed in a 100-terminal, quad-positioned PQFP package (JEDEC S-PQFP-G100), it measures 14mm in width and 14mm in length.
Cypress CY8C5888AXI-LP096 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 62 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5888AXI-LP096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.