Multifunction Peripheral, CMOS, PBGA99, WLCSP-99
Cypress CY8C5888FNI-LP210 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 99 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B99 |
| Width | 5.192 |
| Length | 5.94 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 62 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.