
This industrial-grade microcontroller features 99 terminals, a maximum operating temperature of 85 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B99 and a package type of VFBGA. The device operates within a supply voltage range of 1.71 to 5.5 volts and has a maximum clock frequency of 33 MHz. It has 62 I/O lines and an external data bus width of 0 bits, with an address bus width of 0 bits.
Cypress CY8C5888FNI-LP214T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 99 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B99 |
| Width | 5.192 |
| Length | 5.94 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5888FNI-LP214T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.