
Multifunction Peripheral IC, CMOS technology, operating from -40°C to 85°C. Features a maximum clock frequency of 33 MHz and 38 I/O lines. Housed in a 68-terminal, 8mm x 8mm QUAD JEDEC S-XQCC-N68 package. Supports a nominal supply voltage of 1.8V, with a range of 1.71V to 5.5V. This industrial-grade component offers versatile peripheral integration.
Sign in to ask questions about the Cypress CY8C5888LTI-LP097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5888LTI-LP097 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 38 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C5888LTI-LP097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.