The CY8C6347BZI-BLD43 is an industrial-grade multifunction peripheral IC from Cypress. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 1.7V and a maximum of 3.6V. This IC features 78 I/O lines and a maximum clock frequency of 35MHz. It is packaged in a 116-pin BGA package, mounted on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 116 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B116 |
| Width | 5.2 |
| Length | 6.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 78 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |