
The CY8C9560A-24AXI is a 60-pin TQFP-packaged I2C/SMBus bridge IC from Cypress. It operates over a temperature range of -40°C to 85°C and is powered by a 3V to 5.25V supply voltage. The device has a maximum operating frequency of 24MHz and a supply current of 25mA. It is compliant with RoHS regulations and is available in a lead-free package.
Sign in to ask questions about the Cypress CY8C9560A-24AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C9560A-24AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 100kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 60 |
| Operating Supply Current | 15mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C9560A-24AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
