Cypress CY8CKIT-001 technical specifications.
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
