
This Cypress CY8CKIT-001B is an evaluation kit featuring a 32-bit ARM microcontroller with a 9V operating supply voltage. It is packaged in bulk and is lead free. The kit is designed for general use and is not Reach SVHC compliant.
Cypress CY8CKIT-001B technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
