
The CY8CKIT-001C is an evaluation kit for the PSoC 8 M8C core, featuring a 8-bit architecture and operating at 12V. It is packaged in a module format and is lead free. The kit is compliant with RoHS standards and is suitable for general use.
Cypress CY8CKIT-001C technical specifications.
| Package/Case | Module |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CKIT-001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
